ITT 057090100 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for ITT 057090100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.