ITT 075-8503-000 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 075-8503-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.