ITT 075-8503-004 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Mount | Flanges |
| Primary Type | CIRCULAR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 075-8503-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
