Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub PIN Crimp
ITT 096512-0669 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 096512-0669 to view detailed technical specifications.
No datasheet is available for this part.