Conn Unshrouded Header PL 42 POS 2.54mm Solder ST Cable Mount
ITT 098535-0003 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 42 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 098535-0003 to view detailed technical specifications.
No datasheet is available for this part.