ITT 1.01102.0010104 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.01102.0010104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.