Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 0.7A at 250VAC, this panel-mount switch offers a black polycarbonate round button actuator with a 3.2mm length. Silver contacts ensure reliable operation with an electrical and mechanical life of 25,000 cycles. Operating temperature range is -28°C to 85°C, with IP40 protection and screw termination.
ITT 1.10001.0110104 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.2mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Current Rating | 700mA |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -28°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.10001.0110104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.