Illuminated & Non-Illuminated Pushbutton Switch featuring a green, polycarbonate, round button actuator with a 3.2mm length. This SPST momentary contact switch offers a 0.7A current rating at 250VAC and silver contact material. Designed for panel mounting with screw termination, it boasts a 25,000-cycle electrical and mechanical life, operating within a temperature range of -28°C to 85°C, and rated IP40.
ITT 1.10001.0110507 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.2mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Current Rating | 700mA |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -28°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.10001.0110507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.