Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 100mA current rating and a 42V maximum voltage rating for both AC and DC applications. Constructed with gold contact material for reliable performance, this through-hole mount switch boasts a mechanical and electrical life of 1,000,000 cycles. Operating force is 3.3N, with a terminal pitch of 5mm and a row spacing of 12.5mm. Designed for lead-free assembly, it operates within a temperature range of -40°C to 80°C.
ITT 1.14001.5010000 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 8.4mm |
| Electrical Life | 1000000Cycles |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3.3N |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Row Spacing | 12.5mm |
| Series | RACON 12 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14001.5010000 to view detailed technical specifications.
No datasheet is available for this part.