
Illuminated and Non-Illuminated Pushbutton Switch, SPST-NO, 0.1A 42V. Features gold contact material, 1,000,000 electrical and mechanical life cycles, and a 3.6N operating force. Surface mountable via gull wing termination, packaged in tape and reel. Operates within a temperature range of -40°C to 80°C.
ITT 1.14001.5030000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Row Spacing | 13.5mm |
| Series | RACON 12 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14001.5030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.