ITT 1.14001.5050000 technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RACON 12V |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14001.5050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.