Illuminated pushbutton switch featuring a Single Pole Single Throw (SPST) Normally Open (NO) configuration. Offers a 100mA current rating at 35V DC and a 250V AC voltage rating. Designed for surface mount (SMD/SMT) applications with gold-plated gold contacts for reliable performance. Provides a mechanical and electrical life of 250,000 cycles, with an operating force of 4.5N and an actuator length of 1mm. Rated UL94 V-1 for flammability and operates within a temperature range of -40°C to 90°C.
ITT 1.14002.0030000 technical specifications.
| Actuator Length | 1mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-1 |
| Max Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 250000Cycles |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Operating Force | 4.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MICON 5 |
| Switch Function | Off-Mom |
| Termination | Through Hole |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14002.0030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.