ITT 1.14002.0110000 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MICON 5 |
| Switch Function | Off-Mom |
| Throw Configuration | SPST |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14002.0110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.