ITT 1.14002.1010000 technical specifications.
| Actuator Length | 1.4mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14002.1010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.