Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw, Normally Open) configuration with gold contacts. Rated for 0.1A and 42V AC/DC, this component offers a robust electrical life of 1,000,000 cycles and mechanical life of 1,000,000 cycles. It mounts via through-hole termination with PC pins, a straight orientation, and a 4.5mm terminal pitch. Operating force is 3.3N, with dimensions of 8.4mm length, 8.4mm depth, and 5mm height. Operating temperature range is -40°C to 80°C.
ITT 1.14100.5020000 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 8.4mm |
| Electrical Life | 1000000Cycles |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3.3N |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Row Spacing | 8.5mm |
| Series | RACON 8 |
| Switch Function | Off-Mom |
| Terminal Pitch | 4.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14100.5020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.