Illuminated pushbutton switch featuring a Single Pole Single Throw Normally Open (SPST-NO) contact configuration. Rated for 42V AC/DC with a 100mA current rating and gold contact material. Offers a mechanical and electrical life of 1,000,000 cycles. Designed for surface mount with gull wing termination and a 4.5mm terminal pitch. Operating force is 3.3N, with an operating temperature range of -40°C to 80°C.
ITT 1.14100.5030000 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 3.3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Row Spacing | 9.7mm |
| Series | RACON 8 |
| Switch Function | Off-Mom |
| Terminal Pitch | 4.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.14100.5030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.