Illuminated pushbutton switch featuring DPST and SPDT configurations, rated for 4A at 250VAC and 220VDC. This panel-mount switch offers a solder termination and a silver contact material, with an electrical life of 60,000 cycles. Operating temperature range is -25°C to 55°C, and it includes lamp illumination with an IP40 rating.
ITT 1.15108.0510000 technical specifications.
| Actuator Length | 0mm |
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.0510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.