Illuminated pushbutton switch featuring a 4PST (4 Normally Open) and DPDT (Double Pole Double Throw) configuration. Rated for 4A at 250V AC and 220V DC, with a silver contact material and tin plating. Offers a robust electrical life of 60,000 cycles and operates within a temperature range of -25°C to 55°C. Panel-mounted with straight orientation and solder termination, this switch has a depth of 18mm and a length of 24mm.
ITT 1.15108.0520000 technical specifications.
| Actuator Length | 0mm |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Length | 24mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | 4PST, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.0520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.