Illuminated pushbutton switch featuring 4PST (4 circuits, single throw) and DPDT (double pole, double throw) contact configuration. Rated for 4A at 250VAC and 220VDC, with a silver contact material for reliable performance. Offers a straight, through-hole mounting orientation for panel installation, and a solder termination type. Designed for electrical life of 60,000 cycles, operating within a temperature range of -25°C to 55°C.
ITT 1.15108.1520000 technical specifications.
| Actuator Length | 0mm |
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | 4PST, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.1520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.