
Illuminated pushbutton switch featuring a 4A current rating at 250VAC and 220VDC. This DPDT, 4PST switch offers a silver contact material with tin plating and a straight, solder termination. Designed for panel mounting with a snap-in front, it operates within a temperature range of -25°C to 55°C and boasts an electrical life of 60,000 cycles. The square button actuator is complemented by lamp illumination and an IP40 rating.
ITT 1.15108.2520000 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Length | 18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | DPDT, 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.2520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.