Illuminated pushbutton switch featuring a red square button actuator. Offers 6PST (6 Pole Single Throw) or 3PST (3 Pole Single Throw) contact configuration with silver contacts plated in tin. Rated for 4A at 250V AC and 220V DC, with an electrical life of 60,000 cycles. Mounts via snap-in or panel front, with straight solder termination. Operates within a temperature range of -25°C to 70°C and boasts IP40 protection.
ITT 1.15108.2530000 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| Illumination Color | Red, Black |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | 3PST, 6PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.2530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.