
Illuminated pushbutton switch featuring a 4PST, DPDT throw configuration and a 4A current rating at 250VAC / 220VDC. This panel-mount switch offers a round, button actuator with a 2.5mm length and solder termination. Constructed with silver contacts, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -25°C to 55°C, with an IP40 rating.
ITT 1.15108.4520000 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | 4PST, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.4520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.