Illuminated and Non-Illuminated Pushbutton Switch, DPST, 4A, 250VAC. Features silver contacts with tin plating, a round button actuator with 2.5mm length, and snap-in panel mounting. Offers a straight orientation and solder termination, with an electrical life of 60,000 cycles. Operates within a temperature range of -25°C to 55°C and boasts IP40 ratings.
ITT 1.15108.5510000 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | SPST, DPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.5510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.