ITT 1.15108.8510000 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 2 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.8510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.