ITT 1.15114.9660000 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | LUMOTAST FK |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15114.9660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.