ITT 1.15119.0160000 technical specifications.
| Current Rating | 250mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15119.0160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.