ITT 1.15150.6060000 technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 606 |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | LUMOTAST 25 |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15150.6060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.