ITT 1.20122.0410000 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 22.2mm |
| Height | 34.4mm |
| Length | 22.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 16 |
| Terminal Length | 8.2mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20122.0410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.