ITT 1.20124.0010000 technical specifications.
| Illumination Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20124.0010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.