ITT 1.20126.2050000 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.2050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
