ITT 1.30070.2011607 technical specifications.
| Color | Blue, Clear |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 16 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.2011607 to view detailed technical specifications.
No datasheet is available for this part.