ITT 1.30074.1010301 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 0301 |
| Color | Red |
| Contact Material | Gold, Silver |
| Diameter | 25mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 43.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30074.1010301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
