
ITT 1.30076.0010000 technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold, Tin |
| Depth | 24.95mm |
| Electrical Life | 65000Cycles |
| Index Angle | 90° |
| Length | 24.95mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 260V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30076.0010000 to view detailed technical specifications.
No datasheet is available for this part.