ITT 1.30240.0111508 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green, Clear |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30240.0111508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.