ITT 1.30240.2011008 technical specifications.
| Actuator Color | White |
| Depth | 29.8mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | White, Clear |
| Illumination Type | LED |
| Length | 29.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30240.2011008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.