ITT 1.30242.3012201 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -27°C |
| Number of Positions | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 QR |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30242.3012201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.