ITT 1.30242.8010204 technical specifications.
| Index Angle | 60° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -27°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30242.8010204 to view detailed technical specifications.
No datasheet is available for this part.