ITT 1.30242.9360201 technical specifications.
| Package/Case | 0201 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -27°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30242.9360201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.