
The ITT 1.30245.2520000 is a 2-position panel mount keylock switch with an operating force of 5N and a voltage rating of 250V AC. It has an electrical life of 50,000 cycles and is rated for use in environments with an operating temperature range of -25°C to 70°C. This switch is lead-free and has an IP65 rating, making it suitable for use in harsh environments. It is available in bulk packaging with 2 switches per package.
ITT 1.30245.2520000 technical specifications.
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 22 QR |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30245.2520000 to view detailed technical specifications.
No datasheet is available for this part.