ITT 1.30250.1010607 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30250.1010607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.