ITT 1.30250.1010608 technical specifications.
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 22 FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30250.1010608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.