ITT 1.30250.171/0400 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 1.30250.171/0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.