ITT 1.30255.4010100 technical specifications.
| Current Rating | 4A |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 FS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30255.4010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.