ITT 1.30255.4320000 technical specifications.
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | RAFIX 22 FS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30255.4320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.