ITT 1.65120.0010000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.65120.0010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.