ITT 1.69507.1051301 technical specifications.
| Color | Red |
| Length | 30mm |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 10 |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.69507.1051301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.