ITT 1.74505.5011400 technical specifications.
| Package/Case | Module |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.74505.5011400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.