ITT 1.90100.0230000 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90100.0230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.