ITT 1.90180.4730000 technical specifications.
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8MM |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90180.4730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.