ITT 1.90690.3320000 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Series | LUMOTAST 75 |
| Termination | Socket |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90690.3320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.